ACC15DCKS

Heilind Number:SULACC15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DCKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DCKS

Detailed Description

Introducing the ACC15DCKS, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, accommodating up to 30 positions for secure and efficient board-to-board connections. Crafted with PPS and Beryllium Copper materials, it ensures durability and reliable performance even in harsh environments, with a wide operating temperature range from -65 to 150°C. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and corrosion resistance. Its straight orientation and side hole mount type make installation easy and convenient. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for various power and signal transmission needs. The termination method is through-hole, with Matte Tin plating for added durability. Ideal for use in aerospace, military, and industrial applications, the ACC15DCKS meets the highest standards for quality and reliability, making it a trusted choice for engineers and designers.