| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC15DEYH |
ACC15DEYH
| Heilind Number: | SULACC15DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DEYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 700VAC, it is ideal for power and signal transmission. The Cantilever contact type and Gold plating guarantee low contact resistance and high conductivity. This connector, with 30 positions in a 2-row configuration, offers ample connectivity options. Its clearance hole mount and thru-hole termination method provide easy and secure installation on PCBs. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The ACC15DEYH is a top choice for industries requiring rugged and high-performance connectors.

