ACC15DEYN

Heilind Number:SULACC15DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DEYN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DEYN

Detailed Description

Introducing the ACC15DEYN, a high-performance female PCB connector designed for reliable electrical connections in demanding environments. With a current rating of 3 A and a voltage rating of 700 VAC, this connector is perfect for high-power applications. Featuring two rows of 30 cantilever contacts made of durable Beryllium Copper with gold plating, it ensures low contact resistance and excellent signal integrity. The 2.54 mm pitch and thru-hole termination method make it easy to integrate into your PCB design. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 10.95 mm and width of 8.38 mm, allows for high-density mounting on your PCB. Trust in the ACC15DEYN for secure and efficient board-to-board connections.