ACC15DKAI-S1243

Heilind Number:SULACC15DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DKAI-S1243

Detailed Description

Introducing the ACC15DKAI-S1243, a high-performance female connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row, threaded mount design with through-hole termination method offers secure and stable installation on PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. With 30 positions and a 2.54mm pitch, it allows for high-density connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Its compact size, with dimensions of 13.97mm in height and 10.16mm in width, makes it versatile for various board-to-board and card-edge applications. Matte Tin termination plating ensures durability and longevity. Meet your connectivity needs with the ACC15DKAIS1243 connector.