| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DKDN-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC15DKDN-S1191 |
ACC15DKDN-S1191
| Heilind Number: | SULACC15DKDN-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DKDN-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DKDN-S1191, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 2.54mm pitch and 30 gold-plated contacts, it offers seamless connectivity with a voltage rating of 700 VAC. The female connector with two rows and cantilever contact type guarantees secure mating. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The termination method via thru hole, with matte tin plating, provides robust solderability. Measuring just 15.49mm in height and 10.16mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, the ACC15DKDN-S1191 is a versatile solution for your connectivity needs.

