ACC15DKDN-S1243

Heilind Number:SULACC15DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DKDN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DKDN-S1243

Detailed Description

The ACC15DKDN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee optimal signal integrity. With 30 positions across 2 rows, it offers ample connectivity options. Its thru-hole termination method and matte tin plating ensure secure and durable installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring at 15.49mm in height and 10.16mm in width, it is compact yet robust. Perfect for industrial and electronic applications, this connector, identified as ACC15DKDNS1243, is a dependable solution for your connectivity needs.