ACC15DKMI-S1243

Heilind Number:SULACC15DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DKMI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DKMI-S1243

Detailed Description

Introducing the ACC15DKMI-S1243, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows of contacts, and threaded mount type make it easy to integrate into your design. Utilizing a wire wrap termination method and gold-plated contacts, it guarantees secure and low-resistance connections. Designed for precision, it offers a pitch of 2.54mm (.1in) and a straight orientation. With 30 positions and a tail length of 14.22mm (.56in), it provides ample connectivity options. Operating efficiently in a wide temperature range (-65 to 150°C), it is ideal for critical applications. The matte tin termination plating ensures durability and longevity. Classified under the category of Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.