| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DKNN-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC15DKNN-S1191 |
ACC15DKNN-S1191
| Heilind Number: | SULACC15DKNN-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DKNN-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DKNN-S1191 PCB connector, a high-performance solution designed for demanding applications. Featuring contact pins made of PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity. With a 2.54mm pitch and 30 positions spread across two rows, it offers versatile connectivity options. The cantilever contact type and straddle orientation guarantee secure mating. Operating flawlessly in a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its termination method, card extender, and matte tin plating make it ideal for board-to-board and card edge connections. Measuring 13.97mm in height and 10.16mm in width, this component is compact yet robust. Trust the ACC15DKNNS1191 for efficient and durable PCB connectivity in your projects.

