ACC15DKNN-S1243

Heilind Number:SULACC15DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DKNN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DKNN-S1243

Detailed Description

Introducing the ACC15DKNN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The cantilever contact type with gold plating ensures reliable signal transmission, even in high-voltage environments up to 700VAC. With 30 positions and a tail length of 15.37mm, it provides ample connectivity options. Its rugged construction, featuring a matte tin termination plating and operating temperature range of -65 to 150°C, makes it ideal for harsh operating conditions. Whether used in aerospace, defense, or industrial applications, this connector guarantees top performance. Upgrade your connectivity solutions with the ACC15DKNNS1243.