ACC15DKSH-S1191

Heilind Number:SULACC15DKSH-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DKSH-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DKSH-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DKSH-S1191

Detailed Description

The SKU ACC15DKSH-S1191 features a high-quality PCB connector designed for reliable and efficient board-to-board connections. With two rows and 30 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to install and use. Crafted from PPS and Beryllium Copper with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 150°C, it is suitable for various environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. The connector, featuring a clearance hole mount and matte tin termination plating, is ideal for professional PCB applications. Its compact design, with a height of 15.49mm and width of 10.16mm, allows for space-efficient installation. Trusted for its quality and performance, this product is a must-have for any electronic assembly project.