ACC15DKSH-S1243

Heilind Number:SULACC15DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DKSH-S1243

Detailed Description

Our SKU ACC15DKSH-S1243 is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent power requirements. The gold-plated contact material guarantees optimal conductivity, while the cantilever contact type and thru-hole termination method provide secure and stable connections. With two rows and 30 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial environments. Its compact design, with a connector height of .61 inches and width of .4 inches, allows for efficient PCB integration. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ACC15DKSH-S1243 for superior performance in critical electronic systems.