| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DKUH-S1191 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACC15DKUH-S1191 |
ACC15DKUH-S1191
| Heilind Number: | SULACC15DKUH-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DKUH-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DKUH-S1191, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage resistance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows with 30 female contacts, it offers ample connectivity options. The cantilever contact type with gold plating on beryllium copper guarantees excellent signal integrity. Its right-angle orientation and clearance hole mount make it easy to install. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, it is suitable for harsh environments. Measuring at 13.97mm in height and 10.16mm in width, it is compact yet sturdy. Ideal for industrial and commercial applications, the ACC15DKUH-S1191 is a top choice for reliable and high-speed data transmission.

