| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DKUN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACC15DKUN-S1243 |
ACC15DKUN-S1243
| Heilind Number: | SULACC15DKUN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DKUN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DKUN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring female gender, 2 rows, and cantilever contact type, it guarantees secure connectivity. The termination method is through-hole, with beryllium copper contacts plated in gold for enhanced conductivity. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring 13.97mm in height and 10.16mm in width, it offers space-saving solutions. The matte tin termination plating ensures durability. Perfect for high-reliability applications, the ACC15DKUNS1243 is a top choice for engineers seeking quality and performance.

