ACC15DPBH

Heilind Number:SULACC15DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPBH

Detailed Description

The ACC15DPBH connector features a robust construction of PPS and Beryllium Copper, ensuring durability in demanding environments. With a voltage rating of 700 VAC and amperage of 3A, it guarantees reliable power transmission. The female connector, with two rows and 30 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. The right-angle orientation and double-point contact type further enhance its versatility. With a compact design, measuring just 14.22mm in height and 10.16mm in width, it's space-efficient on the board. The matte tin termination plating adds to its longevity. This high-performance connector is ideal for use in hi-rel environments, meeting the stringent requirements of various industries.