ACC15DPBI

Heilind Number:SULACC15DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPBI

Detailed Description

Introducing the ACC15DPBI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it delivers reliable power transmission. The double-point contact design guarantees secure and stable connections, while gold plating enhances signal integrity. Offering 30 positions in a compact, threaded, right-angle configuration, it's perfect for space-constrained environments. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. The matte tin termination plating further enhances its robustness. Trust the ACC15DPBI for efficient and dependable board-to-board connectivity in your applications.