ACC15DPBN

Heilind Number:SULACC15DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPBN

Detailed Description

Introducing SKU ACC15DPBN, a high-performance Board To Board PCB Connector designed for optimal connectivity. Featuring PPS & Beryllium Copper construction, this female connector boasts a 3A amperage rating and a double-point contact layout, ensuring reliable power transmission. With 30 positions spread across 2 rows and a 2.54mm pitch, it offers versatile connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable attachment to your PCB. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. Its right-angle orientation and compact dimensions of 14.22mm (height) and 10.16mm (width) make it space-efficient. Gold-plated contacts and a 700VAC voltage rating ensure excellent signal integrity. Trust in the ACC15DPBN for seamless board-to-board connections in your projects.