ACC15DPDH

Heilind Number:SULACC15DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPDH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPDH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPDH

Detailed Description

The ACC15DPDH is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring double-point contact technology, it ensures reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. The connector, with a pitch of 2.54mm and 30 positions, offers efficient signal transmission. Its female gender, straight orientation, and clearance hole mount type make it easy to install on PCBs. Constructed with PPS and Beryllium Copper with gold plating, it guarantees durability and excellent conductivity even in harsh environments. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for use in extreme conditions. Measuring 15.49mm in height and 10.16mm in width, it is compact yet robust. The ACC15DPDH is a top choice for mission-critical electronic systems where performance and reliability are paramount.