ACC15DPDN

Heilind Number:SULACC15DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPDN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPDN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPDN

Detailed Description

Introducing the ACC15DPDN, a high-performance female board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features contact points made of PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The double-point contact design and gold plating deliver excellent signal integrity. Boasting two rows with 30 positions, it offers ample connectivity options. Its straight orientation and no-mounting requirement make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. The matte tin termination plating enhances its longevity. Perfect for aerospace, defense, and industrial applications, the ACC15DPDN sets the standard for high-reliability connectors.