| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DPDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC15DPDS |
ACC15DPDS
| Heilind Number: | SULACC15DPDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DPDS |
| ECAD Model: |
Specifications
Detailed Description
The ACC15DPDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a double-point contact design with PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a pitch of 2.54mm (.1in) and 30 positions, it offers ample connectivity options. The gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Its side-hole mount type and straight orientation make installation easy. With a voltage rating of 700VAC and amperage of 3A, it meets high power requirements. Ideal for aerospace, defense, and industrial applications, this connector guarantees optimal performance.

