ACC15DPEH

Heilind Number:SULACC15DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPEH

Detailed Description

Introducing the ACC15DPEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The double-point contact design, made of gold-plated Beryllium Copper, guarantees low contact resistance and high durability. Perfect for right-angle mounting with clearance holes, it offers easy installation on PCBs. With 30 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring 14.22mm in height and 10.16mm in width, it's compact yet efficient. Whether used in aerospace, defense, or industrial applications, the ACC15DPEH ensures seamless and secure connections. Elevate your PCB designs with this exceptional connector.