ACC15DPEI

Heilind Number:SULACC15DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPEI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPEI

Detailed Description

Introducing the ACC15DPEI, a high-performance PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable conductivity even in harsh environments. With a double-point contact design plated in gold, it guarantees excellent signal transmission while withstanding up to 700 VAC. Perfect for power and data-intensive systems, the ACC15DPEI offers 30 positions in a compact right-angle orientation, ideal for space-constrained PCB layouts. Its threaded mount and through-hole termination method provide secure and stable installation, while a wide operating temperature range of -65 to 150 °C ensures performance in extreme conditions. Trust the ACC15DPEI for your high-reliability connectivity needs in aerospace, defense, and industrial applications.