| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DPEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC15DPEN |
ACC15DPEN
| Heilind Number: | SULACC15DPEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DPEN |
| ECAD Model: |
Specifications
Detailed Description
The ACC15DPEN is a high-performance connector designed for board-to-board PCB applications. Featuring a double-point contact type with PPS and Beryllium Copper construction, it ensures reliable connectivity. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various electronic devices. Its right-angle orientation and thru-hole termination method offer flexibility in installation. Gold-plated contacts and matte tin termination ensure optimal signal transmission. With 30 positions in 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Compact yet durable, with a connector height of 14.22mm and width of 10.16mm, the ACC15DPEN is a dependable choice for demanding electronic applications.

