ACC15DPES

Heilind Number:SULACC15DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DPES

Detailed Description

The ACC15DPES Board To Board PCB Connector offers high-performance connectivity with its dual-row design and durable construction. Featuring PPS & Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The gold-plated contact points guarantee optimal signal transfer, while the double-point contact type and thru-hole termination method enhance stability. With a pitch of 2.54mm, this connector is perfect for compact PCB layouts. Its right-angle orientation and side-hole mount type allow for versatile installation. Operating efficiently in temperatures ranging from -65 to 150°C, the ACC15DPES is ideal for use in various electronic applications. With 30 positions and a tail length of 4.57mm, it provides ample connectivity options. The matte tin termination plating ensures long-term durability. Whether for industrial or commercial use, this connector, part of the ACC15DPES series, guarantees high reliability and performance.