ACC15DPMH

Heilind Number:SULACC15DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPMH

Detailed Description

This ACC15DPMH connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 3A amperage and 700VAC voltage rating, it's ideal for high-power applications. The female connector has two rows, with a clearance hole mount type for easy installation. Termination is done via wire wrap, making it convenient for connecting wires securely. The contact material is Beryllium Copper with gold plating, offering excellent conductivity. Featuring a pitch of 2.54mm, it's suitable for various PCB connections. The double-point contact type and straight orientation further enhance its functionality. With 30 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it space-efficient. The matte tin termination plating ensures longevity. Classified under hi-rel connectors, the ACC15DPMH is a top choice for demanding electronic systems.