ACC15DPMN

Heilind Number:SULACC15DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPMN

Detailed Description

Introducing the ACC15DPMN, a high-performance female board-to-board PCB connector designed for precision electronic connections. Crafted with PPS and Beryllium Copper, this connector ensures optimal signal transmission and durability. Featuring a double-point contact design with gold plating, it guarantees reliable conductivity even in demanding environments. With 30 positions and two rows, it offers ample connectivity options. The wire wrap termination method and matte tin plating make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it's ideal for a wide range of applications. The straight orientation and compact design of 15.49mm x 10.16mm make it suitable for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial systems, the ACC15DPMN ensures top-notch performance and longevity. Upgrade your connectivity solutions with this essential component.