| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DPNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC15DPNH |
ACC15DPNH
| Heilind Number: | SULACC15DPNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DPNH |
| ECAD Model: |
Specifications
Detailed Description
The ACC15DPNH is a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 30 female contact positions, this connector ensures secure and reliable connections. The contact points are made of durable Beryllium Copper with gold plating, guaranteeing optimal conductivity and corrosion resistance. With a clearance hole mount type and card extender termination method, installation is efficient and hassle-free. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 14.22 mm and width of 10.16 mm, makes it ideal for space-constrained PCB layouts. Trust the ACC15DPNH for robust and high-speed board-to-board connectivity in your next project.

