ACC15DPNI

Heilind Number:SULACC15DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPNI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPNI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPNI

Detailed Description

The ACC15DPNI is a high-performance PCB connector suited for demanding applications where reliability is paramount. Featuring a gender-specific female design with two rows and a threaded mount type, this connector ensures secure and stable connections. Its termination method using a card extender guarantees efficient signal transmission. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. Boasting a contact plating of gold and a termination plating of matte tin, it maintains optimal performance even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is ideal for high-power applications. The double-point contact type and straddle orientation further enhance its connectivity. With a total of 30 positions and a tail length of 15.12mm, it accommodates complex PCB layouts. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Its compact design, measuring just 14.22mm in height and 10.16mm in width, makes it suitable for space-constrained installations. Classified under the hi-rel category, the ACC15DPNI is a top choice for aerospace, defense, and other mission-critical industries.