ACC15DPNN

Heilind Number:SULACC15DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPNN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPNN

Detailed Description

The ACC15DPNN is a high-performance board-to-board connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a double-point contact design and gold plating, it guarantees excellent signal transmission and conductivity. Its 30 positions spread across 2 rows provide ample connectivity options. The termination method of card extender and no mounting requirement make installation easy. Operating at a wide temperature range of -65 to 150°C and with a 700 VAC voltage rating, it is suitable for use in diverse environments. The connector's compact size, measuring .56 inches in height and .4 inches in width, allows for efficient PCB layout. With a pitch of 2.54mm (.1 inch) and tail length of 15.12mm (.595 inch), it offers precise and secure connections. Overall, the ACC15DPNN is a top choice for high-reliability applications in industries such as aerospace, automotive, and telecommunications.