| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DPNS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC15DPNS |
ACC15DPNS
| Heilind Number: | SULACC15DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DPNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DPNS, a high-performance female PCB connector designed for demanding applications. Made from PPS and Beryllium Copper, this connector ensures durability and reliability in extreme environments. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. Featuring a 2.54mm pitch and 30 positions, it offers ample connectivity options. The side hole mount and card extender termination method provide easy installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various industrial settings. With a compact size of 14.22mm in height and 10.16mm in width, it saves space on the PCB. Trust the ACC15DPNS for seamless board-to-board connections in your projects.

