ACC15DPRH

Heilind Number:SULACC15DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPRH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPRH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPRH

Detailed Description

The ACC15DPRH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and double-point contact design, it provides secure and efficient board-to-board connections. The female gender, straddle orientation, and card extender termination method make it versatile for various setups. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in industrial and aerospace settings. Its 30 positions and 3A amperage capacity cater to high-density applications. Measuring 14.22mm in height, 10.16mm in width, and with a tail length of 5.72mm, it offers a compact yet robust solution for your connectivity needs. The ACC15DPRH is a top choice for board-to-board and card edge connections, meeting the highest standards for performance and durability.