ACC15DPRN

Heilind Number:SULACC15DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPRN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPRN

Detailed Description

This high-performance female board-to-board PCB connector, with SKU ACC15DPRN, is engineered for precision and durability. Crafted from PPS and Beryllium Copper with gold plating, it ensures reliable conductivity even in demanding environments. Featuring a double-point contact system and a 2.54mm pitch, it guarantees secure connections with low signal loss. With an operating temperature range of -65 to 150°C and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector, with 30 positions and a straddle orientation, offers versatility in circuit design. Its termination method, through card extender, and termination plating of Matte Tin, ensure ease of installation and long-term reliability. The connector's compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Whether used in industrial machinery, telecommunications systems, or aerospace technology, this connector, though not high-rel, guarantees exceptional performance. Upgrade your connectivity solutions with the ACC15DPRN.