ACC15DPRS

Heilind Number:SULACC15DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPRS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DPRS

Detailed Description

Introducing the ACC15DPRS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this female connector features 30 positions in a double-row layout, ideal for complex circuitry. Its side hole mount and card extender termination method ensure secure and reliable connections. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated contacts guarantee excellent signal transmission, while the matte Tin termination plating enhances solderability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a height of 14.22mm and width of 10.16mm, allows for efficient PCB layout. Trust in the ACC15DPRS for your connectivity needs, delivering performance and reliability without compromise.