ACC15DPSI

Heilind Number:SULACC15DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPSI

Detailed Description

ACC15DPSI features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power applications. Its double-point contact design and gold plating guarantee secure and low-resistance connections. Offering 30 positions across 2 rows with a 2.54mm pitch, it facilitates efficient PCB connectivity. The threaded mount and thru-hole termination method provide sturdy attachment. Operating seamlessly in temperatures ranging from -65 to 150°C, it meets the demands of various industries. With a compact size of 15.49mm in height and 10.16mm in width, the ACC15DPSI is ideal for space-constrained setups. Its matte tin termination plating ensures long-term durability. From board-to-board connections to card edge interfaces, this connector excels in diverse applications, making it a versatile choice for engineers.