ACC15DPSN

Heilind Number:SULACC15DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPSN

Detailed Description

Featuring PPS & Beryllium Copper construction, the SKU ACC15DPSN is a high-performance female connector designed for PCB applications. With a compact form factor and two rows of contact points, it ensures efficient connectivity in electronic systems. The termination method of Thru Hole mounting offers secure attachment. Crafted with Beryllium Copper contacts plated in Gold, it guarantees reliable signal transmission with low contact resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets stringent power requirements. Its double-point contact type and straight orientation further enhance signal integrity. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's -65 to 150 °C operating temperature range makes it suitable for diverse environments. Its matte tin termination plating ensures durability. Ideal for hi-rel applications, this connector is a vital component in aerospace, defense, and industrial electronics systems.