ACC15DPSS

Heilind Number:SULACC15DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPSS

Detailed Description

Introducing the ACC15DPSS, a high-performance connector designed for precision connections in demanding environments. Featuring a double-point contact design with PPS and Beryllium Copper construction, this female connector ensures reliable conductivity. With 30 positions arranged in 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. The gold-plated contacts guarantee optimal signal transmission while the matte tin termination plating ensures durability. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is ideal for use in critical applications. Its straight orientation, side hole mount type, and through-hole termination method make installation easy and secure. Measuring just 15.49mm in height and 10.16mm in width, it's compact yet powerful. Whether in board-to-board or card edge connections, the ACC15DPSS is a top choice for professionals seeking high-reliability components.