ACC15DPUI

Heilind Number:SULACC15DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPUI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPUI

Detailed Description

The ACC15DPUI is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and double-point contact design, it ensures reliable connectivity in high-vibration environments. Featuring beryllium copper contacts with gold plating, it offers excellent conductivity and corrosion resistance. This female connector, with two rows and 30 positions, is ideal for power and signal transmission. Its threaded mounting and thru-hole termination method provide secure attachment to the PCB. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh industrial settings. The connector's compact size, with a height of 14.22mm and width of 10.16mm, makes it easy to integrate into tight spaces. Matte tin termination plating ensures compatibility with lead-free soldering processes. Trusted for its high reliability and performance, the ACC15DPUI is a top choice for board-to-board and card edge connections.