ACC15DPUN

Heilind Number:SULACC15DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPUN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPUN

Detailed Description

The ACC15DPUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a double-point contact design and gold plating, it guarantees secure connections and excellent conductivity. Boasting a right-angle orientation, it's ideal for space-saving layouts. Accommodating 30 positions across two rows, it offers ample connectivity options. The termination method is through-hole, with a tail length of 0.25 inches for easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The connector is 14.22mm in height, 10.16mm in width, and complies with matte tin termination plating standards. Perfect for use in aerospace, defense, and industrial applications, the ACC15DPUN is a top choice for reliable, high-speed data transmission.