ACC15DRAH

Heilind Number:SULACC15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRAH

Detailed Description

Introducing the ACC15DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PPS & Beryllium Copper, this connector features a robust construction for reliable connectivity. The 30-position, 2-row layout offers ample connectivity options, while the right-angle orientation and clearance hole mount type ensure versatile installation. Meeting stringent industry standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, making it suitable for a wide range of environments. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating ensures durability. With a pitch of 2.54 mm and a tail length of 3.18 mm, this connector offers precise and secure connections. Ideal for use in aerospace, defense, and other hi-rel applications, the ACC15DRAH is a top choice for engineers seeking quality and performance in their designs.