ACC15DRAN-S93

Heilind Number:SULACC15DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC15DRAN-S93

Detailed Description

The ACC15DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for power and signal transmission. The female gender, right-angle orientation, and 2-row design offer flexibility in PCB layouts. Gold-plated contacts and Full Bellow technology guarantee low contact resistance and high reliability. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it meets the most stringent requirements for industrial and commercial applications. The ACC15DRAN-S93 is a compact solution, with a connector height of 10.95mm and a width of 8.38mm, making it ideal for space-constrained designs. Its thru-hole termination method and tail length of 3.18mm ensure easy and secure installation. Trust in this connector for dependable performance in your critical electronic systems.