ACC15DRAN

Heilind Number:SULACC15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DRAN

Detailed Description

Introducing SKU ACC15DRAN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of contacts and a pitch of 2.54mm, it allows for efficient signal transmission. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and corrosion resistance. Its right-angle orientation and no-mounting design make it easy to integrate into circuit boards. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With 30 positions and a tail length of 3.18mm, it provides ample connectivity options. The termination method is thru-hole, with matte tin plating for soldering. Perfect for hi-rel applications, it belongs to the category of Board To Board PCB Connectors and Card Edge Connectors. Trust in the ACC15DRAN for secure and efficient board-to-board connections.