ACC15DRAS

Heilind Number:SULACC15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DRAS

Detailed Description

Introducing the ACC15DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration and side hole mount type, it offers secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The full bellow contact type and right-angle orientation optimize signal transmission in compact spaces. With 30 positions and a tail length of 3.18mm, it accommodates multiple connections with ease. Its matte tin termination plating guarantees durability even in harsh environments. Suitable for a wide range of industries, from aerospace to telecommunications, the ACC15DRAS is a top choice for high-reliability applications.