| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC15DREH |
ACC15DREH
| Heilind Number: | SULACC15DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DREH, a high-performance PCB connector designed for demanding applications. Featuring a dual-row, female configuration with 30 positions, this connector ensures reliable connectivity. The contact material, Beryllium Copper, plated with Gold, guarantees excellent conductivity. Its clearance hole mount type and eyelet termination method offer easy installation. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Trust the ACC15DREH for superior board-to-board connections in critical systems.

