| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC15DREN |
ACC15DREN
| Heilind Number: | SULACC15DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DREN, a high-performance PCB connector designed for demanding applications. Featuring a contact material of PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it delivers efficient power transmission. The 2.54mm pitch and 30 positions cater to intricate PCB layouts. The termination method of Eyelet guarantees a secure connection. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The straight orientation and no mounting requirement offer flexibility in installation. Perfect for board-to-board connections, this connector is a vital component in electronic systems where durability and performance are paramount.

