ACC15DRES

Heilind Number:SULACC15DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRES
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRES

Detailed Description

Introducing the ACC15DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power and signal transmission. The female connector has two rows of contacts with a 2.54mm pitch, offering 30 positions for versatile connectivity. Its side hole mount and eyelet termination method guarantee secure attachment to PCBs. The contacts, made of Beryllium Copper and plated with gold, provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and tail length of 5.72mm make it easy to integrate into designs. With matte tin termination plating, it complies with RoHS standards. Whether for aerospace, defense, or industrial applications, the ACC15DRES ensures superior performance and durability.