ACC15DRMD

Heilind Number:SULACC15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRMD

Detailed Description

Introducing the ACC15DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures robust connectivity and excellent durability. With a pitch of 2.54mm and two rows of 30 positions each, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Operating at voltage levels of up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of environments. Its wire wrap termination method and clearance hole mount type facilitate easy and secure installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The ACC15DRMD is the perfect choice for applications where performance and reliability are paramount.