ACC15DRMH

Heilind Number:SULACC15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRMH

Detailed Description

This ACC15DRMH connector features a robust design perfect for high-reliability applications. With PPS and Beryllium Copper construction, it ensures durability even in demanding environments. The 0.1-inch pitch, 2-row layout accommodates 30 positions, offering ample connectivity options. Female gender and wire wrap termination method make it easy to integrate into your PCB setup. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and clearance hole mount type provide versatility in installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets performance requirements with reliability. Upgrade your board-to-board or card edge connections with the ACC15DRMH, a top choice for high-reliability connectivity solutions.