ACC15DRMI

Heilind Number:SULACC15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRMI

Detailed Description

Introducing the ACC15DRMI, a high-performance board-to-board connector designed for demanding applications. With its innovative PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. Featuring two rows and a threaded mount type, it offers secure attachment to PCBs. The wire wrap termination method guarantees easy installation. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The loop bellow contact type and straight orientation further enhance its versatility. With 30 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 150°C, it is ideal for industrial and aerospace applications. Measuring at .61in in height and 9.4mm in width, it offers compact and efficient PCB integration. The termination plating is matte tin, ensuring compatibility with various soldering processes. Classified under hi-rel connectors, it meets stringent quality standards. Upgrade your connectivity solutions with the ACC15DRMI for seamless and reliable board-to-board connections.