ACC15DRMS-S288

Heilind Number:SULACC15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRMS-S288

Detailed Description

The ACC15DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts, oriented for straddle mounting with side hole termination. Each contact is made of Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. The 2.54mm pitch and 30 positions allow for precise and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability and durability. Classified under the hi-rel category, the ACC15DRMSS288 guarantees high reliability and performance in mission-critical systems. Upgrade your PCB connections with this top-of-the-line connector.