ACC15DRMS

Heilind Number:SULACC15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRMS

Detailed Description

The ACC15DRMS is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers secure and efficient connections. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 150°C and a voltage rating of 700VAC, it is suitable for use in harsh environments. This 2-row connector has 30 positions and a straight orientation, making it ideal for various board-to-board and card edge connections. Its side hole mount type and wire wrap termination method facilitate easy installation. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether in aerospace, telecommunications, or industrial applications, the ACC15DRMS meets the highest standards for performance and reliability.