ACC15DRMT-S288

Heilind Number:SULACC15DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DRMT-S288

Detailed Description

Introducing the ACC15DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability in operation. With a pitch of 2.54mm, it offers precise connectivity in a compact form factor. The female connector, with two rows and 30 positions, is ideal for facilitating complex circuit connections. Contact materials of Beryllium Copper and gold plating guarantee excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The threaded mount and card extender termination method ensure secure and stable installation. With a connector height of 15.49mm and a width of 9.4mm, it fits seamlessly into PCB layouts. This connector, with its loop bellow contact type and straddle orientation, offers efficient signal transmission. Tailored for reliability, durability, and performance, the ACC15DRMT-S288 is the perfect choice for critical electronic connections.